Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoEPTT-2-P-11.5-D-RACopy
Manufacturer Standard Lead Time13 weeks
Order Code4838021
Product RangeExaMAX EPTT Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$550.010 |
| 10+ | NT$543.140 |
| 25+ | NT$536.260 |
| 100+ | NT$529.380 |
| 250+ | NT$522.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$550.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoEPTT-2-P-11.5-D-RACopy
Manufacturer Standard Lead Time13 weeks
Order Code4838021
Product RangeExaMAX EPTT Series
Technical Datasheet
Product RangeExaMAX EPTT Series
No. of Contacts4Contacts
Pitch Spacing2mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows2Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingPalladium with Gold Flash Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ExaMAX EPTT Series
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Palladium with Gold Flash Plated Contacts
No. of Contacts
4Contacts
Gender
Header
No. of Rows
2Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
