Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoGMI-10-2-1.27-G-10Copy
Manufacturer Standard Lead Time6 weeks
Order Code4838062
Product RangeSupernova GMI Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$558.070 |
| 10+ | NT$528.260 |
| 25+ | NT$497.930 |
| 100+ | NT$474.080 |
| 250+ | NT$455.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$558.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoGMI-10-2-1.27-G-10Copy
Manufacturer Standard Lead Time6 weeks
Order Code4838062
Product RangeSupernova GMI Series
Technical Datasheet
Mezzanine Connector Type-
Pitch Spacing1mm
No. of Rows10Rows
No. of Contacts100Contacts
Connector Mounting-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSupernova GMI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
-
No. of Rows
10Rows
Connector Mounting
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1mm
No. of Contacts
100Contacts
Contact Material
Copper Alloy
Product Range
Supernova GMI Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
