Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIMPC-04-MCopy
Manufacturer Standard Lead Time6 weeks
Order Code4838089
Product RangemPOWER IMPC Series
Your Part Number
115 In Stock
Need more?
115 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$158.160 |
| 10+ | NT$138.410 |
| 100+ | NT$121.880 |
| 250+ | NT$114.070 |
| 500+ | NT$108.130 |
Price for:Each
Minimum: 1
Multiple: 1
NT$158.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIMPC-04-MCopy
Manufacturer Standard Lead Time6 weeks
Order Code4838089
Product RangemPOWER IMPC Series
Technical Datasheet
Product RangemPOWER IMPC Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithSAMTEC mPOWER CC489 Series Socket Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Locking TypeLatch
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
mPOWER IMPC Series
Rectangular Shell Size
-
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Cable Mount
For Use With
SAMTEC mPOWER CC489 Series Socket Contacts
Locking Type
Latch
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
