Print Page
LSHM-130-04.0-L-DV-A-S-K-TR
Mezzanine Connector, High-Speed, Hermaphroditic, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | LSHM-130-04.0-L-DV-A-S-K-TRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2856152 |
| Product Range | Razor Beam LSHM |
| Your Part Number | |
| Technical Datasheet |
1,282 In Stock
Need more?
9 Delivery in 1-2 Business Days(SG stock)
1,273 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$195.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$195.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | LSHM-130-04.0-L-DV-A-S-K-TRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2856152 |
| Product Range | Razor Beam LSHM |
| Technical Datasheet | |
| Mezzanine Connector Type | Hermaphroditic |
| Pitch Spacing | 0.5mm |
| No. of Rows | 2Rows |
| No. of Contacts | 60Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | Razor Beam LSHM |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Hermaphroditic |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
| Pitch Spacing | 0.5mm |
|---|---|
| No. of Contacts | 60Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | Razor Beam LSHM |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
