Print Page
LSHM-140-02.5-L-DV-A-N-K-TR
Mezzanine Connector, High-Speed, Hermaphroditic, 0.5 mm, 2 Rows, 80 Contacts, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | LSHM-140-02.5-L-DV-A-N-K-TRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2433838 |
| Product Range | Razor Beam LSHM |
| Your Part Number | |
| Technical Datasheet |
240 In Stock
Need more?
240 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$320.070 |
| 10+ | NT$280.060 |
| 100+ | NT$232.050 |
| 250+ | NT$208.050 |
| 500+ | NT$197.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$320.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | LSHM-140-02.5-L-DV-A-N-K-TRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2433838 |
| Product Range | Razor Beam LSHM |
| Technical Datasheet | |
| Mezzanine Connector Type | Hermaphroditic |
| Pitch Spacing | 0.5mm |
| No. of Rows | 2Rows |
| No. of Contacts | 80Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | Razor Beam LSHM |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Hermaphroditic |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
| Pitch Spacing | 0.5mm |
|---|---|
| No. of Contacts | 80Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | Razor Beam LSHM |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000832 |
