Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoOPA-S-2-FCopy
Order Code4838008
Product RangeOPA Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$511.940 |
| 10+ | NT$473.540 |
| 25+ | NT$435.130 |
| 100+ | NT$407.900 |
| 250+ | NT$401.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$511.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoOPA-S-2-FCopy
Order Code4838008
Product RangeOPA Series
Technical Datasheet
Fibre Type-
Convert From Fibre Optic ConnectorMTP
Convert To Fibre Optic ConnectorMTP
Body MaterialPEI (Polyetherimide) Body
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish Type-
Product RangeOPA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
-
Convert To Fibre Optic Connector
MTP
Adapter Body Style
Straight Adapter
Product Range
OPA Series
Convert From Fibre Optic Connector
MTP
Body Material
PEI (Polyetherimide) Body
Fibre Optic Connector Polish Type
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
