Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoREF-212564-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code4838068
Product RangeREF Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,795.440 |
| 5+ | NT$8,571.010 |
| 10+ | NT$7,101.690 |
| 25+ | NT$6,367.040 |
| 50+ | NT$5,877.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,795.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoREF-212564-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code4838068
Product RangeREF Series
Technical Datasheet
Mezzanine Connector Type-
Pitch Spacing-
No. of Rows-
No. of Contacts-
Connector MountingPCB Mount
Contact Material-
Contact Plating-
Product RangeREF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
-
No. of Rows
-
Connector Mounting
PCB Mount
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
-
No. of Contacts
-
Contact Material
-
Product Range
REF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
