Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109X9412G4016+109-1011Copy
Order Code9948112
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109X9412G4016+109-1011Copy
Order Code9948112
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance-
External Height - Metric68.5mm
External Width - Metric87.2mm
External Length - Metric25mm
Flow Rate Max-
Noise Rating52dBA
Heat Sink Mounting-
Heat Sink Material-
External Height - Imperial2.7"
External Width - Imperial3.43"
External Length - Imperial1"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Thermal Resistance
-
External Width - Metric
87.2mm
Flow Rate Max
-
Heat Sink Mounting
-
External Height - Imperial
2.7"
External Length - Imperial
1"
SVHC
No SVHC (15-Jun-2015)
External Height - Metric
68.5mm
External Length - Metric
25mm
Noise Rating
52dBA
Heat Sink Material
-
External Width - Imperial
3.43"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
