Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109X9812H0016Copy
Order Code9948104
Technical Datasheet
Thermal Resistance-
External Height - Metric90mm
External Width - Metric95mm
External Length - Metric62.5mm
Flow Rate Max-
Heat Sink Mounting-
Heat Sink Material-
Product Range-
SVHCTo Be Advised
Alternatives for 109X9812H0016
1 Product Found
Product Overview
The 109X9812H0016 is a SanAce MC CPU cooler Heat Sink made of aluminium for Intel® Pentium® 4 Processor socket-478.
- 40000h Life expectancy
- 12V Rated voltage
- 0.21A Rated current
- 0 to 60°C Operating temperature range
- 7 to 13.8 Operating voltage range
- Resin-mould frame and impeller
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
-
External Width - Metric
95mm
Flow Rate Max
-
Heat Sink Material
-
SVHC
To Be Advised
External Height - Metric
90mm
External Length - Metric
62.5mm
Heat Sink Mounting
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39
