Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SANYO DENKI |
|---|---|
| Manufacturer Part No | 9RA0405F6001Copy |
| Order Code | 5131735 |
| Product Range | San Ace 40 9RA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$760.940 |
| 5+ | NT$712.950 |
| 10+ | NT$650.760 |
| 20+ | NT$632.590 |
| 50+ | NT$593.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$760.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SANYO DENKI |
|---|---|
| Manufacturer Part No | 9RA0405F6001Copy |
| Order Code | 5131735 |
| Product Range | San Ace 40 9RA Series |
| Technical Datasheet | |
| Supply Voltage VDC | 5V |
| Fan Frame Type | Square |
| Fan Frame Size | 40mm |
| External Depth | 20mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 6.3CFM |
| Noise Rating | 21dBA |
| Power Rating | 500mW |
| Rated Speed | 6500rpm |
| Power Connection Type | 3 Lead Wires |
| Current Rating | 100mA |
| IP Rating | - |
| Air Flow - m3/min | 0.18m³/min |
| Static Pressure | 54Pa |
| Product Range | San Ace 40 9RA Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage VDC | 5V |
|---|---|
| Fan Frame Size | 40mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 21dBA |
| Rated Speed | 6500rpm |
| Current Rating | 100mA |
| Air Flow - m3/min | 0.18m³/min |
| Product Range | San Ace 40 9RA Series |
| Fan Frame Type | Square |
|---|---|
| External Depth | 20mm |
| Air Flow - CFM | 6.3CFM |
| Power Rating | 500mW |
| Power Connection Type | 3 Lead Wires |
| IP Rating | - |
| Static Pressure | 54Pa |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145925 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .036 |
