Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SANYO DENKI |
|---|---|
| Manufacturer Part No | DB31F562S-50Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 5131733 |
| Product Range | SANMOTION F Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$10,930.140 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,930.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SANYO DENKI |
|---|---|
| Manufacturer Part No | DB31F562S-50Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 5131733 |
| Product Range | SANMOTION F Series |
| Technical Datasheet | |
| Stepper Motor Type | Single Shaft |
| Motor Size | 56mm |
| Coil Type | - |
| Step Angle | - |
| Torque Max | 0.24N-m |
| Current Rating | 2A |
| Voltage Rating Max | 24VDC |
| No. of Wires | 5 |
| NEMA Rating | - |
| External Length | 88mm |
| Shaft Diameter | 8mm |
| Product Range | SANMOTION F Series |
| Shaft Length | 19.1mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Stepper Motor Type | Single Shaft |
|---|---|
| Coil Type | - |
| Torque Max | 0.24N-m |
| Voltage Rating Max | 24VDC |
| NEMA Rating | - |
| Shaft Diameter | 8mm |
| Shaft Length | 19.1mm |
| Motor Size | 56mm |
|---|---|
| Step Angle | - |
| Current Rating | 2A |
| No. of Wires | 5 |
| External Length | 88mm |
| Product Range | SANMOTION F Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85011099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .79 |
