Print Page
Image is for illustrative purposes only. Please refer to product description.
![SANYO 6TPB47M Tantalum Polymer Capacitor, 47 µF, ± 20%, 6.3 V, D, 0.07 ohm, 2917 [7343 Metric]](https://tw.element14.com/productimages/standard/en_GB/42266735.jpg)
ManufacturerSANYO
Manufacturer Part No6TPB47MCopy
Order Code1217610
Product RangePOSCAP TPB Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSANYO
Manufacturer Part No6TPB47MCopy
Order Code1217610
Product RangePOSCAP TPB Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeD
ESR0.07ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPB Series
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Capacitance
47µF
Voltage(DC)
6.3V
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPB Series
SVHC
No SVHC (17-Dec-2014)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
2.8mm
Ripple Current
1.1A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
