Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAVIGNY
Manufacturer Part NoF311 ZI
Order Code1520940
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerSAVIGNY
Manufacturer Part NoF311 ZI
Order Code1520940
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
External Height - Imperial2.5"
External Height - Metric63.5mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial4.96"
External Width - Metric126mm
Handle MaterialSteel
Handle TypeSpring
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
External Height - Imperial
2.5"
External Diameter - Imperial
-
External Width - Imperial
4.96"
Handle Material
Steel
Product Range
TUK SGACK902S Keystone Coupler
External Height - Metric
63.5mm
External Diameter - Metric
-
External Width - Metric
126mm
Handle Type
Spring
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:83014011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28