Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRT8121-25-17M3Copy
Manufacturer Standard Lead Time15 weeks
Order Code4737401
Product RangeRT Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,203.870 |
| 2+ | NT$2,109.070 |
| 3+ | NT$2,014.260 |
| 5+ | NT$1,919.460 |
| 10+ | NT$1,824.650 |
| 20+ | NT$1,788.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,203.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRT8121-25-17M3Copy
Manufacturer Standard Lead Time15 weeks
Order Code4737401
Product RangeRT Series
Technical Datasheet
Inductance2.7mH
DC Current Rating25A
DC Resistance Max4600µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.7mH
DC Resistance Max
4600µohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
25A
Operating Temperature Min
-40°C
Product Range
RT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
