Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN3280H-400-99
Order Code4528356
Product RangeFN3280 Series
Also Known As803418-SF
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$56,620.380 |
| 5+ | NT$55,487.980 |
| 10+ | NT$54,355.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$56,620.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN3280H-400-99
Order Code4528356
Product RangeFN3280 Series
Also Known As803418-SF
Technical Datasheet
Filter ApplicationsIndustrial
Voltage Rating520VAC
Current Rating400A
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsBusbar
Filter Output TerminalsBusbar
Product RangeFN3280 Series
SVHC4,4'-isopropylidenediphenol (25-Jun-2025)
Technical Specifications
Filter Applications
Industrial
Current Rating
400A
No. of Stages
2 Stage
Filter Input Terminals
Busbar
Product Range
FN3280 Series
Voltage Rating
520VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Busbar
SVHC
4,4'-isopropylidenediphenol (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.32