Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9260B-6-06.Copy
Manufacturer Standard Lead Time14 weeks
Order Code1842824
Product RangeFN9260B Series
Your Part Number
111 In Stock
Need more?
111 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$658.140 |
| 5+ | NT$636.290 |
| 10+ | NT$614.430 |
| 25+ | NT$572.940 |
| 50+ | NT$557.740 |
| 100+ | NT$542.220 |
| 250+ | NT$521.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$658.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9260B-6-06.Copy
Manufacturer Standard Lead Time14 weeks
Order Code1842824
Product RangeFN9260B Series
Technical Datasheet
Connector TypeIEC C14
Connector TypeIEC C14
Current Rating6A
Voltage Rating250VAC
Switch Type-
Fuse Size Held5mm x 20mm
Product RangeFN9260B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
IEC C14
Current Rating
6A
Switch Type
-
Product Range
FN9260B Series
Connector Type
IEC C14
Voltage Rating
250VAC
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for FN9260B-6-06.
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054658
