Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN9262S-1-07Copy
Manufacturer Standard Lead Time15 weeks
Order Code3933243
Product RangeFN9262 Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$837.740 |
| 5+ | NT$782.970 |
| 10+ | NT$727.880 |
| 25+ | NT$655.930 |
| 50+ | NT$645.560 |
| 100+ | NT$634.870 |
| 250+ | NT$623.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$837.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN9262S-1-07Copy
Manufacturer Standard Lead Time15 weeks
Order Code3933243
Product RangeFN9262 Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Voltage Rating250VAC
Fuse Holder2-Pole Fuse Holder
Connector MountingSnap-In, Flange Mount
Product RangeFN9262 Series
Technical Specifications
Connector Type
IEC C14
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
Power Entry Module Applications
General Purpose
Fuse Holder
2-Pole Fuse Holder
Product Range
FN9262 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0378
