Print Page
IL13-EU1-H05-3100-100
Mains Power Cord, w/ Locking System, 90° CEE 7/VII Plug to IEC 60320 C13, 1 m, 10 A, 250 VAC, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | IL13-EU1-H05-3100-100Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4528374 |
| Product Range | IL13 Series |
| Also Known As | 816479-SF |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$398.220 |
| 10+ | NT$348.440 |
| 25+ | NT$288.710 |
| 100+ | NT$258.840 |
| 250+ | NT$238.930 |
| 500+ | NT$223.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$398.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | IL13-EU1-H05-3100-100Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4528374 |
| Product Range | IL13 Series |
| Also Known As | 816479-SF |
| Technical Datasheet | |
| Connector to Connector | 90° CEE 7/VII Plug to IEC 60320 C13 |
| Cable Length - Metric | 1m |
| Current Rating | 10A |
| Voltage Rating | 250VAC |
| Jacket Colour | Black |
| Product Range | IL13 Series |
| Cable Length - Imperial | 3.3ft |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | 90° CEE 7/VII Plug to IEC 60320 C13 |
|---|---|
| Current Rating | 10A |
| Jacket Colour | Black |
| Cable Length - Imperial | 3.3ft |
| Cable Length - Metric | 1m |
|---|---|
| Voltage Rating | 250VAC |
| Product Range | IL13 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09 |
