Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN284B-6-06.Copy
Order Code2097134
Product RangeFN 280 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 40+ | NT$782.530 |
| 100+ | NT$750.760 |
| 250+ | NT$750.700 |
Price for:Each
Minimum: 40
Multiple: 40
NT$31,301.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN284B-6-06.Copy
Order Code2097134
Product RangeFN 280 Series
Technical Datasheet
Connector TypeIEC C14
Connector TypeIEC C14
Current Rating6A
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector MountingFlange Mount
IP RatingIP40
Product RangeFN 280 Series
Technical Specifications
Connector Type
IEC C14
Current Rating
6A
Fuse Size Held
5mm x 20mm
IP Rating
IP40
Connector Type
IEC C14
Fuse Holder
2-Pole Fuse Holder
Connector Mounting
Flange Mount
Product Range
FN 280 Series
Technical Docs (1)
Alternatives for FN284B-6-06.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115213
