Print Page
IL13P-L-C14-H05-3100-200
Mains Power Cord, IEC 320 C13 to IEC 320 C14, 2 m, 10 A, 250 VAC, Black, IL13P Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | IL13P-L-C14-H05-3100-200Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3226538 |
| Product Range | IL13P Series |
| Also Known As | 820889-SF |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$819.350 |
| 10+ | NT$696.390 |
| 25+ | NT$652.780 |
| 100+ | NT$591.980 |
| 250+ | NT$554.960 |
| 500+ | NT$537.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$819.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | IL13P-L-C14-H05-3100-200Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3226538 |
| Product Range | IL13P Series |
| Also Known As | 820889-SF |
| Technical Datasheet | |
| Connector to Connector | IEC 320 C13 to IEC 320 C14 |
| Cable Length - Metric | 2m |
| Current Rating | 10A |
| Voltage Rating | 250VAC |
| Jacket Colour | Black |
| Product Range | IL13P Series |
| Cable Length - Imperial | 6.6ft |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | IEC 320 C13 to IEC 320 C14 |
|---|---|
| Current Rating | 10A |
| Jacket Colour | Black |
| Cable Length - Imperial | 6.6ft |
| Cable Length - Metric | 2m |
|---|---|
| Voltage Rating | 250VAC |
| Product Range | IL13P Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for IL13P-L-C14-H05-3100-200
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .37 |
