Print Page
IL13P-L-UK1-H05-3100-200
Mains Power Cord, IEC 320 C13 to IEC 320 C14, 2 m, 10 A, 250 VAC, Black, IL13P Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | IL13P-L-UK1-H05-3100-200Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3226537 |
| Product Range | IL13P Series |
| Also Known As | 820887-SF |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$919.270 |
| 10+ | NT$781.320 |
| 25+ | NT$732.420 |
| 100+ | NT$664.200 |
| 250+ | NT$622.650 |
| 500+ | NT$609.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$919.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | IL13P-L-UK1-H05-3100-200Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3226537 |
| Product Range | IL13P Series |
| Also Known As | 820887-SF |
| Technical Datasheet | |
| Connector to Connector | IEC 320 C13 to IEC 320 C14 |
| Cable Length - Metric | 2m |
| Current Rating | 10A |
| Voltage Rating | 250VAC |
| Jacket Colour | Black |
| Product Range | IL13P Series |
| Cable Length - Imperial | 6.6ft |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Connector to Connector | IEC 320 C13 to IEC 320 C14 |
|---|---|
| Current Rating | 10A |
| Jacket Colour | Black |
| Cable Length - Imperial | 6.6ft |
| Cable Length - Metric | 2m |
|---|---|
| Voltage Rating | 250VAC |
| Product Range | IL13P Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for IL13P-L-UK1-H05-3100-200
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .296 |
