Print Page
IL13P-UK1-H05-3100-200
Mains Power Cord, 90° IEC 60320 C13 to Free End, 200 cm, 10 A, 250 VAC, Black, IL13P Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | IL13P-UK1-H05-3100-200Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 2449550 |
| Also Known As | 814693-SF |
| Your Part Number | |
| Technical Datasheet |
136 In Stock
Need more?
136 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$681.530 |
| 10+ | NT$596.340 |
| 25+ | NT$494.110 |
| 100+ | NT$442.990 |
| 250+ | NT$434.140 |
| 500+ | NT$425.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$681.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - SCHAFFNER |
|---|---|
| Manufacturer Part No | IL13P-UK1-H05-3100-200Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 2449550 |
| Also Known As | 814693-SF |
| Technical Datasheet | |
| Connector to Connector | 90° IEC 60320 C13 to Free End |
| Cable Length - Metric | 200cm |
| Current Rating | 10A |
| Voltage Rating | 250VAC |
| Jacket Colour | Black |
| Cable Length - Imperial | 6.7ft |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The IL13P-UK1-H05-3100-200 is a 200cm H05VV-F IEC black Cable Assembly with locking system for IEC C14 inlet. It offers lock straight load side IEC C13 female plug to 5A fused right angled line side plug BS1363. The locking system has a tensile force of typical 200N. It is recommended to use it with flange mount filters. This power cord is with IEC lock guard against accidental disconnection of all electrical appliances with an IEC inlet. It offers no exchange or modification of the IEC inlet or IEC inlet filter system is needed.
- Easy retrofit for all electronic equipments and device
- Protection class-I
- Suitable for use with any C14 IEC inlet
- 70°C Maximum pin temperature
- Locking system for standardized IEC C14/C20 inlet filter
- No accidental disconnection
- Fits any Schaffner IEC C14/C20 inlet filter
- Retrofit for any IEC C14 inlet
- IP20 Protection
- -25 to 70°C Temperature range
Applications
Industrial, Power Management
Technical Specifications
| Connector to Connector | 90° IEC 60320 C13 to Free End |
|---|---|
| Current Rating | 10A |
| Jacket Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Length - Metric | 200cm |
|---|---|
| Voltage Rating | 250VAC |
| Cable Length - Imperial | 6.7ft |
Technical Docs (1)
Alternatives for IL13P-UK1-H05-3100-200
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .14 |
