Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRS512-4-02Copy
Order Code1191406
Product RangeRS Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoRS512-4-02Copy
Order Code1191406
Product RangeRS Series
Technical Datasheet
Product RangeRS Series
Inductance3µH
DC Current Rating4A
DC Resistance Max0.01ohm
Inductance Tolerance-
Self Resonant Frequency Min33MHz
Inductor Case StyleThrough Hole
Technical Specifications
Product Range
RS Series
DC Current Rating
4A
Inductance Tolerance
-
Inductor Case Style
Through Hole
Inductance
3µH
DC Resistance Max
0.01ohm
Self Resonant Frequency Min
33MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
