Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No103014965Copy
Manufacturer Standard Lead Time8 weeks
Order Code4015023
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,112.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,112.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No103014965Copy
Manufacturer Standard Lead Time8 weeks
Order Code4015023
Technical Datasheet
Limit Switch ActuatorAngled Roller Lever
Contact Configuration1NO / 2NC
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max40N
Product Range-
Contact Current DC Max3A
Contact Voltage DC Max24V
Technical Specifications
Limit Switch Actuator
Angled Roller Lever
Contact Current AC Max
3A
Operating Force Max
40N
Contact Current DC Max
3A
Contact Configuration
1NO / 2NC
Contact Voltage AC Max
240V
Product Range
-
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205
