Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No103044800Copy
Manufacturer Standard Lead Time23 weeks
Order Code4068391
Product RangeAZM300 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$36,957.380 |
Price for:Each
Minimum: 1
Multiple: 1
NT$36,957.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No103044800Copy
Manufacturer Standard Lead Time23 weeks
Order Code4068391
Product RangeAZM300 Series
Technical Datasheet
Product RangeAZM300 Series
Contact Configuration-
Switch TerminalsM12 Connector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP66, IP67, IP69
Contact Voltage DC Max24V
Contact Current DC Max250mA
SVHCTo Be Advised
Product Overview
103044800 is a IP66, IP67, IP69 rated AZM300 series, safety interlock switch (AZM300Z-I2-ST-1P2P-DU).
- Repeated individual coding with RFID technology
- Coding level "high" according to ISO 14119
- Connector M12, 8-pole, power to unlock, guard locking monitored
- 1 diagnostic o/p, manual release
- Hygienic design and suitable for hinged and sliding guards
- Suitable for mounting to profile systems
- Thermoplastic enclosure, compact design, series-wiring
- RFID-technology for needs-based protection against tampering
- 3 different directions of actuation
- 3 LEDs to show operating conditions
Technical Specifications
Product Range
AZM300 Series
Switch Terminals
M12 Connector
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
-
IP Rating
IP66, IP67, IP69
Contact Current DC Max
250mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.598741
