Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHMERSAL |
|---|---|
| Manufacturer Part No | ZV7H236-11Z-M20Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1890476 |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,343.880 |
| 5+ | NT$3,277.010 |
| 10+ | NT$3,210.130 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,343.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHMERSAL |
|---|---|
| Manufacturer Part No | ZV7H236-11Z-M20Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1890476 |
| Technical Datasheet | |
| Limit Switch Actuator | Roller Lever |
| Contact Configuration | 1NO / 1NC |
| Contact Current AC Max | 4A |
| Contact Voltage AC Max | 230V |
| Operating Force Max | - |
| Product Range | - |
| Contact Current DC Max | 1A |
| Contact Voltage DC Max | 24V |
Product Overview
The ZV7H236-11Z-M20 is a double-insulated Limit Switch with roller plunger 7H actuator and screw connection. It has self-extinguishing glass-fibre reinforced thermoplastic housing and silver contacts.
- Snap action with constant contact pressure up to switching point
- Good resistance to oil and petroleum spirit
- Actuator heads can be repositioned by 4 x 90°
- M20 x 1.5 Cable entry
- 6A gG D-fuse Maximum fuse rating
- IP67 Protection rating
Applications
Industrial
Technical Specifications
| Limit Switch Actuator | Roller Lever |
|---|---|
| Contact Current AC Max | 4A |
| Operating Force Max | - |
| Contact Current DC Max | 1A |
| Contact Configuration | 1NO / 1NC |
|---|---|
| Contact Voltage AC Max | 230V |
| Product Range | - |
| Contact Voltage DC Max | 24V |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .095 |
