Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS480D75YCopy
Manufacturer Standard Lead Time2 weeks
Order Code4036668
Product RangeAltivar ATS480 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$79,048.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$79,048.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS480D75YCopy
Manufacturer Standard Lead Time2 weeks
Order Code4036668
Product RangeAltivar ATS480 Series
Technical Datasheet
Motor Starter TypeSoft Starter
No. of PhasesThree Phase
Current Rating75A
Supply Voltage Min208VAC
IP / NEMA RatingIP20
Product RangeAltivar ATS480 Series
Technical Specifications
Motor Starter Type
Soft Starter
Current Rating
75A
IP / NEMA Rating
IP20
No. of Phases
Three Phase
Supply Voltage Min
208VAC
Product Range
Altivar ATS480 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.34
