Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGB2DB06Copy
Manufacturer Standard Lead Time6 weeks
Order Code3409212
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,071.960 |
| 2+ | NT$4,030.430 |
| 3+ | NT$3,988.890 |
| 5+ | NT$3,947.360 |
| 10+ | NT$3,905.820 |
| 20+ | NT$3,864.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,071.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGB2DB06Copy
Manufacturer Standard Lead Time6 weeks
Order Code3409212
Technical Datasheet
Current Rating1A
No. of Poles2 Pole
Voltage Rating VDC48V
Voltage Rating VAC415V
Circuit Breaker MountingDIN Rail, Panel
Technical Specifications
Current Rating
1A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail, Panel
No. of Poles
2 Pole
Voltage Rating VAC
415V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109
