Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLA1KN20.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2210488
Product RangeTeSys K
Your Part Number
83 In Stock
Need more?
83 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$238.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$238.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLA1KN20.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2210488
Product RangeTeSys K
Technical Datasheet
For Use WithSchneider TeSys K Control Relays
Auxiliary Contact Configuration2NO
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminationScrew Clamp
Product RangeTeSys K
SVHCNo SVHC (17-Dec-2014)
Alternatives for LA1KN20.
1 Product Found
Product Overview
The LA1KN20 is a 2NO clip-on front mount instantaneous Auxiliary Contact Block with screw clamp terminals. It is suitable for use with the Schneider K-line IEC type industrial control relays.
Applications
Industrial, Automation & Process Control
Notes
Auxiliary contact module not suitable for safety circuits.
Technical Specifications
For Use With
Schneider TeSys K Control Relays
Auxiliary Contact Mounting
Front Mount
Product Range
TeSys K
Auxiliary Contact Configuration
2NO
Auxiliary Contact Termination
Screw Clamp
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
