
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$5,323.260 |
Product Information
Product Overview
LC1D38E7 is a TeSys D contactor. It features 3 poles (3NO), for motor control applications up to 38A/440V AC-3/3e (18.5kW@400V). It provides a 48V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), and connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. It complies with standards like CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 60947-4-1, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, UL 60335-2-40:Annex JJ, CSA C22.2 No 60947-4-1. It is certified by UL, CCC, CSA, Marine, UKCA, EAC, CB scheme.
- 3-pole, 48VAC 50/60Hz control circuit voltage
- Power circuit: <= 690VAC 25 to 400Hz, power circuit: <= 300VDC (rated operational voltage)
- 3NO pole contact composition, 15Mcycles mechanical durability
- 5W AC-1, 3W AC-3, 3W AC-3e power dissipation per pole
- 6kV conforming to IEC 60947 rated impulse withstand voltage
- Signalling circuit frequency range from 25 to 400Hz
- > 10Mohm for signalling circuit insulation resistance
- Plate, rail mounting, IP20 front face conforming to IEC 60529 (IP degree of protection)
- Dimension is 85 x 45 x 92mm (H x W x D), 18 months warranty
- Ambient air temperature range from -40 to 60°C
Technical Specifications
38A
690VAC
3 Pole
50A
-
50A
TeSys Deca Series
DIN Rail, Panel
3PST-NO
18.5kW
48V
-
38A
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
