Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D38M7Copy
Manufacturer Standard Lead Time4 weeks
Order Code2210466
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$4,708.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,708.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D38M7Copy
Manufacturer Standard Lead Time4 weeks
Order Code2210466
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage690VDC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Current AC150A
Coil Voltage VAC Nom220V
Coil Voltage VDC Nom-
Load Current Resistive-
Switching Current AC338A
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VDC
No. of Poles
3 Pole
Coil Voltage VAC Nom
220V
Load Current Resistive
-
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Current AC1
50A
Coil Voltage VDC Nom
-
Switching Current AC3
38A
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.414
