Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1DT40F7Copy
Manufacturer Standard Lead Time6 weeks
Order Code4231958
Product RangeTeSys Deca Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,567.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,567.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1DT40F7Copy
Manufacturer Standard Lead Time6 weeks
Order Code4231958
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage110VAC
Contact Configuration4PNO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC140A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom48V
Switching Power AC1-
Load Current Resistive40A
Switching Current AC3-
Product RangeTeSys Deca Series
Product Overview
Applications
Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
110VAC
No. of Poles
4 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
48V
Load Current Resistive
40A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail
Contact Configuration
4PNO
Switching Power AC3
-
Coil Voltage VAC Nom
110V
Switching Power AC1
-
Switching Current AC3
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
