Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K0601BDCopy
Manufacturer Standard Lead Time7 weeks
Order Code2456945
Product RangeTeSys K Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,179.620 |
| 5+ | NT$1,907.170 |
| 10+ | NT$1,580.230 |
| 20+ | NT$1,425.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,179.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K0601BDCopy
Manufacturer Standard Lead Time7 weeks
Order Code2456945
Product RangeTeSys K Series
Technical Datasheet
Load Current Inductive6A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC33kW
Switching Current AC115A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC11.5hp
Load Current Resistive15A
Switching Current AC36A
Product RangeTeSys K Series
Product Overview
The LP1K0601BD is a 3-pole TeSys K Contactor with 3PST-NO contact and screw clamp terminals. The compact performance TeSys K forms a complete range of reversing contactors, offering the best performance/compactness ratio and seamless integration in all applications.
- DC standard control circuit type
- 8kV Rated impulse withstand voltage
- 3mΩ at 50Hz Average impedance
- 1.3W Heat dissipation
- 5mA for signaling circuit Minimum switching current
- 17V for signaling circuit Minimum switching voltage
- <gt/>10MΩ for signaling circuit Insulation resistance
- 2000m without derating in temperature Operating altitude
- IP2x Protection rating
Applications
Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
6A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
15A
Coil Voltage VDC Nom
24V
Load Current Resistive
15A
Product Range
TeSys K Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
3kW
Coil Voltage VAC Nom
-
Switching Power AC1
1.5hp
Switching Current AC3
6A
Alternatives for LP1K0601BD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.221
