Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K090045BDCopy
Manufacturer Standard Lead Time7 weeks
Order Code3436121
Product RangeTeSys K Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,920.020 |
| 5+ | NT$1,881.620 |
| 10+ | NT$1,843.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,920.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K090045BDCopy
Manufacturer Standard Lead Time7 weeks
Order Code3436121
Product RangeTeSys K Series
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage690VAC
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeTeSys K Series
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
TeSys K Series
Relay Mounting
Panel Mount
Contact Configuration
4PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.243
