Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLZ1H2X4BDCopy
Manufacturer Standard Lead Time7 weeks
Order Code2887641
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$7,150.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,150.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLZ1H2X4BDCopy
Manufacturer Standard Lead Time7 weeks
Order Code2887641
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating1.1kW
Current Rating2.4A
Supply Voltage Max500VAC
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
Current Rating
2.4A
Power Rating
1.1kW
Supply Voltage Max
500VAC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.253
