Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9F42110Copy
Manufacturer Standard Lead Time5 weeks
Order Code2778617
Your Part Number
208 In Stock
Need more?
208 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,786.910 |
| 2+ | NT$3,711.180 |
| 3+ | NT$3,635.440 |
| 5+ | NT$3,559.700 |
| 10+ | NT$3,483.960 |
| 20+ | NT$3,408.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,786.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9F42110Copy
Manufacturer Standard Lead Time5 weeks
Order Code2778617
Technical Datasheet
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC60V
Voltage Rating VAC415V
Technical Specifications
Current Rating
10A
Voltage Rating VDC
60V
No. of Poles
1 Pole
Voltage Rating VAC
415V
Alternatives for M9F42110
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125647
