Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9F42115Copy
Manufacturer Standard Lead Time1 weeks
Order Code2779020
Product RangeMulti 9 C60BP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,748.980 |
| 2+ | NT$3,674.010 |
| 3+ | NT$3,599.030 |
| 5+ | NT$3,524.050 |
| 10+ | NT$3,449.070 |
| 20+ | NT$3,374.090 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,748.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9F42115Copy
Manufacturer Standard Lead Time1 weeks
Order Code2779020
Product RangeMulti 9 C60BP Series
Technical Datasheet
Product RangeMulti 9 C60BP Series
Current Rating15A
No. of Poles1 Pole
Voltage Rating VDC60V
Voltage Rating VAC415V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Multi 9 C60BP Series
No. of Poles
1 Pole
Voltage Rating VAC
415V
SVHC
No SVHC (15-Jan-2018)
Current Rating
15A
Voltage Rating VDC
60V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Alternatives for M9F42115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120748
