Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9F42220Copy
Manufacturer Standard Lead Time1 weeks
Order Code2798503
Product RangeMulti 9 C60BP Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$4,492.420 |
| 5+ | NT$4,378.710 |
| 10+ | NT$4,276.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,492.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9F42220Copy
Manufacturer Standard Lead Time1 weeks
Order Code2798503
Product RangeMulti 9 C60BP Series
Technical Datasheet
Product RangeMulti 9 C60BP Series
Current Rating20A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC440V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (15-Jan-2018)
Alternatives for M9F42220
1 Product Found
Technical Specifications
Product Range
Multi 9 C60BP Series
No. of Poles
2 Pole
Voltage Rating VAC
440V
SVHC
No SVHC (15-Jan-2018)
Current Rating
20A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.262067
