Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9U21102Copy
Manufacturer Standard Lead Time1 weeks
Order Code2798559
Product RangeMulti 9 C60H-DC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,313.880 |
| 2+ | NT$6,187.610 |
| 3+ | NT$6,061.330 |
| 5+ | NT$5,935.050 |
| 10+ | NT$5,808.770 |
| 20+ | NT$5,682.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,313.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9U21102Copy
Manufacturer Standard Lead Time1 weeks
Order Code2798559
Product RangeMulti 9 C60H-DC Series
Technical Datasheet
Product RangeMulti 9 C60H-DC Series
Current Rating2A
No. of Poles1 Pole
Voltage Rating VDC250V
Voltage Rating VAC-
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Multi 9 C60H-DC Series
No. of Poles
1 Pole
Voltage Rating VAC
-
SVHC
No SVHC (15-Jan-2018)
Current Rating
2A
Voltage Rating VDC
250V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121111
