Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM22LG11MTCopy
Manufacturer Standard Lead Time7 weeks
Order Code2780401
Product RangeHarmony RM22L
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,348.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,348.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM22LG11MTCopy
Manufacturer Standard Lead Time7 weeks
Order Code2780401
Product RangeHarmony RM22L
Technical Datasheet
Supply Voltage415V
Response Time-
Power Consumption8VA
Product RangeHarmony RM22L
Product Overview
Zelio RM22-LG control relay allows monitoring of liquid level control in 3-phase networks. It has 1 changeover contact SPDT (single pole double throw) with a rating of 8A at 280 to 415VAC/DC. It offers liquid level detection by resistive probes. This modular multifunction 3-phase liquid level control relay is ideal for monitoring of electrical values in industrial and building control panels. It applies to a wide type of industrial automation applications such as hoisting, packaging, lifts, textile, water. It has slim form-factors with 22.5mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 2-pole DIN device.
- Simple and precise settings with screw trimmers
- Automatic detection of abnormal electrical values before they incur serious damage to machinery
- Provides automatic shutdown management and fault information to user
- Transparent cover to protect settings from being tampered with
- Multifunction controller for wide choice selected in hard-wired logic automated systems
- Diagnostic button
Technical Specifications
Supply Voltage
415V
Power Consumption
8VA
Response Time
-
Product Range
Harmony RM22L
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107
