Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RM35TF36Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4826665 |
| Product Range | Harmony Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,420.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,420.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RM35TF36Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4826665 |
| Product Range | Harmony Series |
| Technical Datasheet | |
| Product Range | Harmony Series |
| Contact Configuration | DPDT |
| Contact Current | 5A |
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Switching Voltage Max | 250VAC |
| Supply Voltage Max | 690VAC |
| Phase Type | 3 Phase |
| Power Consumption | 22VA |
| Phase Monitoring Range Min | 480VAC |
| Phase Monitoring Range Max | 690VAC |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | Harmony Series |
|---|---|
| Contact Current | 5A |
| Relay Terminals | Screw |
| Supply Voltage Max | 690VAC |
| Power Consumption | 22VA |
| Phase Monitoring Range Max | 690VAC |
| Contact Configuration | DPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Switching Voltage Max | 250VAC |
| Phase Type | 3 Phase |
| Phase Monitoring Range Min | 480VAC |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12 |
