Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RPM42BDCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 2210554 |
| Product Range | Harmony RPM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,071.620 |
| 5+ | NT$1,041.020 |
| 10+ | NT$1,010.160 |
| 20+ | NT$998.120 |
| 50+ | NT$977.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,071.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RPM42BDCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 2210554 |
| Product Range | Harmony RPM Series |
| Technical Datasheet | |
| Contact Configuration | 4PDT |
| Coil Voltage | 24VDC |
| Contact Current | 15A |
| Product Range | Harmony RPM Series |
| Relay Mounting | Socket |
| Coil Type | - |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 28VDC |
| Contact Material | Silver Nickel |
| Coil Resistance | 388ohm |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
Zelio RPM power plug-in relay has a coil control voltage of 24VDC and 4 changeover contacts 4PDT (quadruple pole double throw) with 15A current rating. It has LED indicators, a removable legend and a lock-down door.
- Help to reduce the size of enclosures when increase machine reliability
- Provides economical solution for implementation of switching functions with large number of contacts
- It is flexibility to design with easily gripped for space-saving
- IP40 rated
- Workability for hard-wired logic automated systems to complement the functions of industrial PLCs
- Long electrical life
Technical Specifications
| Contact Configuration | 4PDT |
|---|---|
| Contact Current | 15A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | 28VDC |
| Coil Resistance | 388ohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | Harmony RPM Series |
| Coil Type | - |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (07-Jul-2017) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .076 |
