Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RPM42P7Copy |
| Order Code | 2210555 |
| Product Range | Harmony RPM Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RPM42P7Copy |
| Order Code | 2210555 |
| Product Range | Harmony RPM Series |
| Technical Datasheet | |
| Coil Voltage | 230VAC |
| Contact Current | 15A |
| Product Range | Harmony RPM Series |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | 250VDC |
| Coil Resistance | 9.12kohm |
Product Overview
Zelio RPM power plug-in relay has a coil control voltage of 230VAC and 4 changeover contacts 4PDT (quadruple pole double throw) with 15A current rating. It has LED indicators, a removable legend and a lock-down door.
- Help to reduce the size of enclosures when increase machine reliability
- Provides economical solution for implementation of switching functions with large number of contacts
- It is flexibility to design with easily gripped for space-saving
- IP40 rated
- Workability for hard-wired logic automated systems to complement the functions of industrial PLCs
- Long electrical life
Technical Specifications
| Coil Voltage | 230VAC |
|---|---|
| Product Range | Harmony RPM Series |
| Contact Voltage VDC | 250VDC |
| Contact Current | 15A |
|---|---|
| Contact Voltage VAC | 250VAC |
| Coil Resistance | 9.12kohm |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .074 |
