Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB1A120P7Copy
Order Code2056356
Product RangeHarmony RSB Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRSB1A120P7Copy
Order Code2056356
Product RangeHarmony RSB Series
Technical Datasheet
Coil Voltage230VAC
Contact Current12A
Product RangeHarmony RSB Series
Contact Voltage VAC250VAC
Contact Voltage VDC28VDC
Coil Resistance38.5kohm
Alternatives for RSB1A120P7
1 Product Found
Technical Specifications
Coil Voltage
230VAC
Product Range
Harmony RSB Series
Contact Voltage VDC
28VDC
Contact Current
12A
Contact Voltage VAC
250VAC
Coil Resistance
38.5kohm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
