Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RSL1GB4BDCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2780489 |
| Product Range | Harmony RSL Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$586.950 |
| 5+ | NT$575.220 |
| 10+ | NT$563.480 |
| 20+ | NT$551.740 |
| 50+ | NT$540.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$586.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RSL1GB4BDCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2780489 |
| Product Range | Harmony RSL Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 24VDC |
| Contact Current | 6A |
| Product Range | Harmony RSL Series |
| Relay Mounting | Socket |
| Coil Type | - |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Contact Material | Silver Alloy |
| Coil Resistance | 3.39kohm |
| SVHC | To Be Advised |
Product Overview
Zelio RSL slim interfacing plug-in relay has a coil control voltage of 24VDC and 1 changeover contact SPDT (single pole double throw) with 6A current rating.
- Flat standard pin
- Help to reduce the size of enclosures when increase machine reliability
- Provide economical solution for implementation of switching functions with large number of contacts
- Slim interface relay with 6mm width
- Easy installation and withdrawal the relay from its socket
- Compatible with high breaking capacity or low-level current application requirements
- Workability for hard-wired logic automated systems to complement the functions of industrial PLCs
- Long electrical life
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 6A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | - |
| Coil Resistance | 3.39kohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | Harmony RSL Series |
| Coil Type | - |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Alloy |
| SVHC | To Be Advised |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .019958 |
