Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RSL1PREUCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2780493 |
| Product Range | Harmony RSL Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,244.630 |
| 5+ | NT$1,219.230 |
| 10+ | NT$1,183.430 |
| 20+ | NT$1,159.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,244.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RSL1PREUCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2780493 |
| Product Range | Harmony RSL Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 48VDC |
| Contact Current | 6A |
| Product Range | Harmony RSL Series |
| Relay Mounting | Socket |
| Coil Type | - |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Contact Material | Silver Alloy |
| Coil Resistance | 10.6kohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 6A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | - |
| Coil Resistance | 10.6kohm |
| Coil Voltage | 48VDC |
|---|---|
| Product Range | Harmony RSL Series |
| Coil Type | - |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Alloy |
| SVHC | To Be Advised |
Technical Docs (3)
Alternatives for RSL1PREU
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .031 |
