Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RSLZVA2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 2780756 |
| Product Range | Harmony RSLZ Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$1,007.600 |
| 5+ | NT$881.650 |
| 10+ | NT$730.510 |
| 20+ | NT$715.900 |
| 50+ | NT$701.290 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,007.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RSLZVA2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 2780756 |
| Product Range | Harmony RSLZ Series |
| Technical Datasheet | |
| Socket Mounting | DIN Rail |
| Socket Terminals | Screw |
| No. of Pins | 5Pins |
| Current Rating | 6A |
| Voltage Rating | 300VAC |
| Product Range | Harmony RSLZ Series |
Technical Specifications
| Socket Mounting | DIN Rail |
|---|---|
| No. of Pins | 5Pins |
| Voltage Rating | 300VAC |
| Socket Terminals | Screw |
|---|---|
| Current Rating | 6A |
| Product Range | Harmony RSLZ Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .027 |
