Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRUW101MWCopy
Order Code3129254
Product RangeHarmony Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,469.050 |
| 5+ | NT$3,035.420 |
| 10+ | NT$2,519.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,469.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRUW101MWCopy
Order Code3129254
Product RangeHarmony Series
Technical Datasheet
Product RangeHarmony Series
Supply Voltage Max240V
Product Overview
RUW101MW is a harmony RUM multi-function timer module that has a control coil voltage of 24-240VAC/DC. It can be used with a large number of applications thanks to its selectable output options and multi-function. It has one of the market's slimmest form factors with the intention of space-saving design in order to allow for a flexible and easy installation. The multi-function timer module allows a large number of application usages. It can be matched with any power relay socket from the RPZ range. Multi-function timer for simple integration in hard-wired logic schematics, ideal for refurbishment of old installations without using a PLC.
- 24 to 240VAC/DC control circuit voltage
- 18 months warranty
Technical Specifications
Product Range
Harmony Series
Supply Voltage Max
240V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
