Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RUZC3MCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2056398 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$186.450 |
| 5+ | NT$182.730 |
| 10+ | NT$179.000 |
| 20+ | NT$175.270 |
| 50+ | NT$171.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$186.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | RUZC3MCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2056398 |
| Technical Datasheet | |
| Socket Mounting | DIN Rail, Panel |
| Socket Terminals | Screw |
| No. of Pins | 11Pins |
| Voltage Rating | 250VAC |
| Product Range | - |
Product Overview
The RUZC3M is a Mixed Contact Socket for RXM2 and RUMC3 relays, 250V/10A rated and screw termination. Clip-on mounting on 35mm symmetrical DIN rail By screw mounting on panel.
- IP20 Protection rating (conforming to EN/IEC 60529)
- 2500V Dielectric strength
- Cylindrical-shaped pin
Applications
Industrial
Technical Specifications
| Socket Mounting | DIN Rail, Panel |
|---|---|
| No. of Pins | 11Pins |
| Product Range | - |
| Socket Terminals | Screw |
|---|---|
| Voltage Rating | 250VAC |
Alternatives for RUZC3M
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .061 |
