Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | SSP1HP06Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4635563 |
| Product Range | Harmony SSP1 Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
9 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,595.240 |
| 5+ | NT$1,536.550 |
| 10+ | NT$1,477.230 |
| 20+ | NT$1,399.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,595.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | SSP1HP06Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 4635563 |
| Product Range | Harmony SSP1 Series |
| Technical Datasheet | |
| Product Range | Harmony SSP1 Series |
| Thermal Resistance | 0.56°C/W |
| Heat Sink Mounting | Panel |
| External Length | 2.6" |
| External Height | 4.7" |
| External Width | 2.6" |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Harmony SSP1 Series |
|---|---|
| Heat Sink Mounting | Panel |
| External Height | 4.7" |
| SVHC | To Be Advised |
| Thermal Resistance | 0.56°C/W |
|---|---|
| External Length | 2.6" |
| External Width | 2.6" |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85419000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4536 |
